Similar

ECQ-UAAF106TA | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAF106TA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF106TA |
Description | CAP FILM 10UF 10% 275VAC RADIAL |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF106TA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.614" L x 1.102" W (41.00mm x 28.00mm) |
Packaging Bulk | Height - Seated (Max) 1.654" (42.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R533W510050P0K | KEMET | 0 | 399-R533W510050P0K-ND | 5,51000 € | Similar |


