ECQ-M4683KZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 327
Unit Price: 0,56000 €
Datasheet
0.068 µF Film Capacitor 400V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-M4683KZ

DigiKey Part Number
P1080-ND
Manufacturer
Manufacturer Product Number
ECQ-M4683KZ
Description
CAP FILM 0.068UF 10% 400VDC RAD
Customer Reference
Detailed Description
0.068 µF Film Capacitor 400V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-M4683KZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.906" L x 0.354" W (23.00mm x 9.00mm)
Height - Seated (Max)
0.768" (19.50mm)
Termination
PC Pins
Lead Spacing
0.709" (18.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes