ECQ-M4103KZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2 508
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 5 628
Unit Price: 0,40000 €
Datasheet
10000 pF Film Capacitor 400V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-M4103KZ

DigiKey Part Number
P1070-ND
Manufacturer
Manufacturer Product Number
ECQ-M4103KZ
Description
CAP FILM 10000PF 10% 400VDC RAD
Customer Reference
Detailed Description
10000 pF Film Capacitor 400V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-M4103KZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.551" L x 0.276" W (14.00mm x 7.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Termination
PC Pins
Lead Spacing
0.374" (9.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes