ECQ-M4102KZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 7 999
Unit Price: 0,28000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 3 488
Unit Price: 0,59000 €
Datasheet
1000 pF Film Capacitor 400V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-M4102KZ

DigiKey Part Number
P1058-ND
Manufacturer
Manufacturer Product Number
ECQ-M4102KZ
Description
CAP FILM 1000PF 10% 400VDC RAD
Customer Reference
Detailed Description
1000 pF Film Capacitor 400V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-M4102KZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.433" L x 0.217" W (11.00mm x 5.50mm)
Height - Seated (Max)
0.382" (9.70mm)
Termination
PC Pins
Lead Spacing
0.256" (6.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes