0.22 µF Film Capacitor 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E6224KF

DigiKey Part Number
EF6224-ND
Manufacturer
Manufacturer Product Number
ECQ-E6224KF
Description
CAP FILM 0.22UF 10% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E6224KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.728" L x 0.354" W (18.50mm x 9.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 903
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,49000 €4,90 €
500,37940 €18,97 €
1000,34520 €34,52 €
5000,28752 €143,76 €
1 0000,26967 €269,67 €
3 0000,24763 €742,89 €
5 0000,23948 €1 197,40 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,92400 €