
ECQ-E6185KF | |
|---|---|
DigiKey Part Number | EF6185-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6185KF |
Description | CAP FILM 1.8UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6185KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.661" W (31.00mm x 16.80mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,43600 € | 14,36 € |
| 50 | 1,17380 € | 58,69 € |
| 100 | 1,09280 € | 109,28 € |
| 500 | 0,95564 € | 477,82 € |
| 1 000 | 0,91320 € | 913,20 € |
| 3 000 | 0,86074 € | 2 582,22 € |
| 5 000 | 0,84132 € | 4 206,60 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,52000 € |

