ECQ-E4394KZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 974
Unit Price: 1,08000 €
Datasheet
0.39 µF Film Capacitor 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E4394KZ

DigiKey Part Number
E4394-ND
Manufacturer
Manufacturer Product Number
ECQ-E4394KZ
Description
CAP FILM 0.39UF 10% 400VDC RAD
Customer Reference
Detailed Description
0.39 µF Film Capacitor 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E4394KZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.142" L x 0.335" W (29.00mm x 8.50mm)
Height - Seated (Max)
0.669" (17.00mm)
Termination
PC Pins
Lead Spacing
1.004" (25.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes