10000 pF Film Capacitor 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E4103KF3

DigiKey Part Number
10-ECQ-E4103KF3CT-ND - Cut Tape (CT)
10-ECQ-E4103KF3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-E4103KF3
Description
CAP FILM 10000PF 10% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E4103KF3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.406" L x 0.169" W (10.30mm x 4.30mm)
Height - Seated (Max)
0.488" (12.40mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 329
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,23900 €2,39 €
500,17820 €8,91 €
1000,15940 €15,94 €
5000,12770 €63,85 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,11677 €116,77 €
2 0000,10881 €217,62 €
3 0000,10482 €314,46 €
5 0000,10040 €502,00 €
7 0000,09782 €684,74 €
10 0000,09533 €953,30 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48000 €