ECQ-E2W225KC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,35000 €
Datasheet
2.2 µF Film Capacitor 450V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2W225KC

DigiKey Part Number
P10763-ND
Manufacturer
Manufacturer Product Number
ECQ-E2W225KC
Description
CAP FILM 2.2UF 10% 450VDC RADIAL
Customer Reference
Detailed Description
2.2 µF Film Capacitor 450V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2W225KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.220" L x 0.551" W (31.00mm x 14.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes