0.22 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2224KB3

DigiKey Part Number
10-ECQ-E2224KB3CT-ND - Cut Tape (CT)
10-ECQ-E2224KB3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-E2224KB3
Description
CAP FILM 0.22UF 10% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2224KB3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.406" L x 0.213" W (10.30mm x 5.40mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24300 €2,43 €
500,18060 €9,03 €
1000,16160 €16,16 €
5000,12958 €64,79 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5000,11363 €170,44 €
3 0000,10644 €319,32 €
4 5000,10284 €462,78 €
7 5000,09886 €741,45 €
10 5000,09653 €1 013,57 €
15 0000,09429 €1 414,35 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48000 €