0.18 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2184KB3

DigiKey Part Number
10-ECQ-E2184KB3CT-ND - Cut Tape (CT)
10-ECQ-E2184KB3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-E2184KB3
Description
CAP FILM 0.18UF 10% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.18 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2184KB3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.406" L x 0.197" W (10.30mm x 5.00mm)
Height - Seated (Max)
0.579" (14.70mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31200 €3,12 €
500,23520 €11,76 €
1000,21160 €21,16 €
5000,17196 €85,98 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5000,15210 €228,15 €
3 0000,14320 €429,60 €
4 5000,13874 €624,33 €
7 5000,13380 €1 003,50 €
10 5000,13091 €1 374,56 €
15 0000,12813 €1 921,95 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61200 €