ECJ-3FB1E474K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 30 047
Unit Price: 0,31000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,04451 €
Datasheet

Direct


YAGEO
In Stock: 15 025
Unit Price: 0,23000 €
Datasheet

Direct


Murata Electronics
In Stock: 17 046
Unit Price: 0,43000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,05107 €
Datasheet

Direct


KYOCERA AVX
In Stock: 311
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 4 640
Unit Price: 1,21000 €
Datasheet

Upgrade


KEMET
In Stock: 2 190
Unit Price: 0,74000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Upgrade


KEMET
In Stock: 5 893
Unit Price: 0,74000 €
Datasheet

Upgrade


KEMET
In Stock: 7 699
Unit Price: 0,99000 €
Datasheet

Upgrade


KEMET
In Stock: 5 280
Unit Price: 0,77000 €
Datasheet

Upgrade


KEMET
In Stock: 31 231
Unit Price: 0,77000 €
Datasheet

Upgrade


KEMET
In Stock: 30 839
Unit Price: 0,33000 €
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3FB1E474K

DigiKey Part Number
PCC2412TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3FB1E474K
Description
CAP CER 0.47UF 25V X7R 1206
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes