ECJ-2YB2D103K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 81 078
Unit Price: 0,29000 €
Datasheet

Direct


YAGEO
In Stock: 18 146
Unit Price: 0,14000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 39 632
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 35 518
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 903
Unit Price: 0,13000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 4 630
Unit Price: 0,37000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 379
Unit Price: 0,54000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 137
Unit Price: 0,52000 €
Datasheet

Upgrade


KEMET
In Stock: 3 479
Unit Price: 0,56000 €
Datasheet

Upgrade


KEMET
In Stock: 267 327
Unit Price: 0,15000 €
Datasheet

Upgrade


KEMET
In Stock: 88 453
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 88 051
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 36 751
Unit Price: 0,41000 €
Datasheet

Upgrade


KEMET
In Stock: 18 932
Unit Price: 0,25000 €
Datasheet
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2YB2D103K

DigiKey Part Number
PCC2003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2YB2D103K
Description
CAP CER 10000PF 200V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes