Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-2FB1C475K | |
|---|---|
DigiKey Part Number | PCC2323TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2FB1C475K |
Description | CAP CER 4.7UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805YD475KAT2A | KYOCERA AVX | 55 089 | 478-KGM21AR51C475KUCT-ND | 0,58000 € | Direct |
| C2012X5R1C475K060AC | TDK | 123 | 445-14381-1-ND | 0,34000 € | Direct |
| C2012X5R1C475K085AB | TDK | 4 788 | 445-14382-1-ND | 0,34000 € | Direct |
| C2012X5R1C475K125AC | TDK | 18 990 | 445-7640-1-ND | 0,17000 € | Direct |
| CC0805KKX5R7BB475 | YAGEO | 36 742 | 311-1867-1-ND | 0,33000 € | Direct |









