ECJ-2FB1C474K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 765
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,99401 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,02727 €
Datasheet

Direct


YAGEO
In Stock: 7 844
Unit Price: 0,15000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 222 303
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00819 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 170 956
Unit Price: 0,08000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 61 690
Unit Price: 0,19000 €
Datasheet

Direct


Murata Electronics
In Stock: 9 496
Unit Price: 0,33000 €
Datasheet

Direct


Murata Electronics
In Stock: 3 177
Unit Price: 0,33000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 28 880
Unit Price: 0,26000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 4 926
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1 000
Unit Price: 0,71000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,04702 €
Datasheet
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2FB1C474K

DigiKey Part Number
PCC2456TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2FB1C474K
Description
CAP CER 0.47UF 16V X7R 0805
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes