ECJ-1VB1C104K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 3 720 502
Unit Price: 0,09000 €
Datasheet

Direct


Knowles Syfer
In Stock: 10 696
Unit Price: 0,94000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,18474 €
Datasheet

Direct


KEMET
In Stock: 4 683 403
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 23 102
Unit Price: 0,65000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 53 785
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 862 358
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 654 342
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,16592 €
Datasheet

Direct


KYOCERA AVX
In Stock: 9 523
Unit Price: 1,27000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 440 722
Unit Price: 0,26000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 48 768
Unit Price: 0,13000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 28 000
Unit Price: 0,14000 €
Datasheet

Upgrade


Knowles Novacap
In Stock: 793
Unit Price: 2,13000 €
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1C104K

DigiKey Part Number
PCC1762TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1C104K
Description
CAP CER 0.1UF 16V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1C104K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes