


ECH-U1H392GX5 | |
|---|---|
DigiKey Part Number | PCF1303TR-ND - Tape & Reel (TR) PCF1303CT-ND - Cut Tape (CT) PCF1303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H392GX5 |
Description | CAP FILM 3900PF 2% 50VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H392GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22680 € | 11,34 € |
| 100 | 0,20400 € | 20,40 € |
| 500 | 0,16544 € | 82,72 € |
| 1 000 | 0,15354 € | 153,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13751 € | 412,53 € |
| 6 000 | 0,13039 € | 782,34 € |
| 9 000 | 0,12683 € | 1 141,47 € |
| 15 000 | 0,12287 € | 1 843,05 € |
| 21 000 | 0,12057 € | 2 531,97 € |
| 30 000 | 0,11834 € | 3 550,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

