


ECH-U1H224JX9 | |
|---|---|
DigiKey Part Number | PCF1565TR-ND - Tape & Reel (TR) PCF1565CT-ND - Cut Tape (CT) PCF1565DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H224JX9 |
Description | CAP FILM 0.22UF 5% 50VDC 2416 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H224JX9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,02600 € | 10,26 € |
| 50 | 0,82420 € | 41,21 € |
| 100 | 0,76200 € | 76,20 € |
| 500 | 0,65672 € | 328,36 € |
| 1 000 | 0,62413 € | 624,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,59151 € | 1 183,02 € |
| 4 000 | 0,56963 € | 2 278,52 € |
| 6 000 | 0,55867 € | 3 352,02 € |
| 10 000 | 0,54652 € | 5 465,20 € |
| 14 000 | 0,53941 € | 7 551,74 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,84800 € |

