



ECH-U1C681GX5 | |
|---|---|
DigiKey Part Number | PCF1451TR-ND - Tape & Reel (TR) PCF1451CT-ND - Cut Tape (CT) PCF1451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C681GX5 |
Description | CAP FILM 680PF 2% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C681GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,22000 € | 11,00 € |
| 100 | 0,19770 € | 19,77 € |
| 500 | 0,16022 € | 80,11 € |
| 1 000 | 0,14865 € | 148,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13001 € | 520,04 € |
| 8 000 | 0,12362 € | 988,96 € |
| 12 000 | 0,12042 € | 1 445,04 € |
| 20 000 | 0,11687 € | 2 337,40 € |
| 28 000 | 0,11480 € | 3 214,40 € |
| 40 000 | 0,11280 € | 4 512,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

