


ECH-U1C392GX5 | |
|---|---|
DigiKey Part Number | PCF1172TR-ND - Tape & Reel (TR) PCF1172CT-ND - Cut Tape (CT) PCF1172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C392GX5 |
Description | CAP FILM 3900PF 2% 16VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C392GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 50 | 0,23200 € | 11,60 € |
| 100 | 0,20880 € | 20,88 € |
| 500 | 0,16968 € | 84,84 € |
| 1 000 | 0,15760 € | 157,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14128 € | 423,84 € |
| 6 000 | 0,13405 € | 804,30 € |
| 9 000 | 0,13043 € | 1 173,87 € |
| 15 000 | 0,12642 € | 1 896,30 € |
| 21 000 | 0,12407 € | 2 605,47 € |
| 30 000 | 0,12181 € | 3 654,30 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

