Upgrade

ECH-U1153JC9 | |
|---|---|
DigiKey Part Number | PCF1479TR-ND - Tape & Reel (TR) PCF1479CT-ND - Cut Tape (CT) PCF1479DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1153JC9 |
Description | CAP FILM 0.015UF 5% 100VDC 1913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1153JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81300 € | 8,13 € |
| 50 | 0,64520 € | 32,26 € |
| 100 | 0,59330 € | 59,33 € |
| 500 | 0,50576 € | 252,88 € |
| 1 000 | 0,47865 € | 478,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44085 € | 1 322,55 € |
| 6 000 | 0,42462 € | 2 547,72 € |
| 9 000 | 0,41648 € | 3 748,32 € |
| 15 000 | 0,40746 € | 6 111,90 € |
| 21 000 | 0,40219 € | 8 445,99 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |


