
ECH-U1123GC9 | |
|---|---|
DigiKey Part Number | PCF1495TR-ND - Tape & Reel (TR) PCF1495CT-ND - Cut Tape (CT) PCF1495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1123GC9 |
Description | CAP FILM 0.012UF 2% 100VDC 1913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1123GC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73300 € | 7,33 € |
| 50 | 0,57880 € | 28,94 € |
| 100 | 0,53120 € | 53,12 € |
| 500 | 0,45058 € | 225,29 € |
| 1 000 | 0,42565 € | 425,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39103 € | 1 173,09 € |
| 6 000 | 0,37610 € | 2 256,60 € |
| 9 000 | 0,36862 € | 3 317,58 € |
| 15 000 | 0,36032 € | 5 404,80 € |
| 21 000 | 0,35547 € | 7 464,87 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,35600 € |

