ECE-T1VP563FA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 18
Unit Price: 17,47000 €
Datasheet
56000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 15mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 15mOhm @ 120Hz 3000 Hrs @ 85°C
TUP Series

ECE-T1VP563FA

DigiKey Part Number
P10017-ND
Manufacturer
Manufacturer Product Number
ECE-T1VP563FA
Description
CAP ALUM 56000UF 20% 35V SNAP TH
Customer Reference
Detailed Description
56000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 15mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-T1VP563FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
15mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
10.3 A @ 120 Hz
Ripple Current @ High Frequency
11.85 A @ 10 kHz
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
3.150" (80.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes