
ECE-A1VKS4R7B | |
|---|---|
DigiKey Part Number | 10-ECE-A1VKS4R7BCT-ND - Cut Tape (CT) 10-ECE-A1VKS4R7BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1VKS4R7B |
Description | CAP ALUM 4.7UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1VKS4R7B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10500 € | 5,25 € |
| 100 | 0,09250 € | 9,25 € |
| 500 | 0,07050 € | 35,25 € |
| 1 000 | 0,06354 € | 63,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05670 € | 113,40 € |
| 4 000 | 0,05197 € | 207,88 € |
| 6 000 | 0,04959 € | 297,54 € |
| 10 000 | 0,04693 € | 469,30 € |
| 14 000 | 0,04536 € | 635,04 € |
| 20 000 | 0,04385 € | 877,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

