Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

ECA-2WHG220B | |
|---|---|
DigiKey Part Number | 10-ECA-2WHG220BCT-ND - Cut Tape (CT) 10-ECA-2WHG220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2WHG220B |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2WHG220B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 172.5 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,25800 € | 12,58 € |
| 50 | 0,98540 € | 49,27 € |
| 100 | 0,89920 € | 89,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79220 € | 198,05 € |
| 500 | 0,73706 € | 368,53 € |
| 750 | 0,70924 € | 531,93 € |
| 1 250 | 0,67820 € | 847,75 € |
| 1 750 | 0,65997 € | 1 154,95 € |
| 2 500 | 0,64235 € | 1 605,88 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,29200 € |













