
ECA-2VHG330B | |
|---|---|
DigiKey Part Number | 10-ECA-2VHG330BCT-ND - Cut Tape (CT) 10-ECA-2VHG330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2VHG330B |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2VHG330B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 292.5 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,08700 € | 10,87 € |
| 50 | 0,84640 € | 42,32 € |
| 100 | 0,77020 € | 77,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,67624 € | 169,06 € |
| 500 | 0,62754 € | 313,77 € |
| 750 | 0,60297 € | 452,23 € |
| 1 250 | 0,57557 € | 719,46 € |
| 1 750 | 0,55946 € | 979,05 € |
| 2 500 | 0,54390 € | 1 359,75 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,99200 € |

