
ECA-2GM010B | |
|---|---|
DigiKey Part Number | P19571CT-ND - Cut Tape (CT) P19571TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2GM010B |
Description | CAP ALUM 1UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2GM010B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 32 mA @ 120 Hz | |
Ripple Current @ High Frequency | 54.4 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16140 € | 8,07 € |
| 100 | 0,14290 € | 14,29 € |
| 500 | 0,11080 € | 55,40 € |
| 1 000 | 0,10067 € | 100,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09055 € | 181,10 € |
| 4 000 | 0,08367 € | 334,68 € |
| 6 000 | 0,08020 € | 481,20 € |
| 10 000 | 0,07632 € | 763,20 € |
| 14 000 | 0,07405 € | 1 036,70 € |
| 20 000 | 0,07185 € | 1 437,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

