2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2CM2R2B

DigiKey Part Number
10-ECA-2CM2R2BCT-ND - Cut Tape (CT)
10-ECA-2CM2R2BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2CM2R2B
Description
CAP ALUM 2.2UF 20% 160V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2CM2R2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
53 mA @ 120 Hz
Ripple Current @ High Frequency
90.1 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 904
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20700 €2,07 €
500,15140 €7,57 €
1000,13390 €13,39 €
5000,10358 €51,79 €
1 0000,09401 €94,01 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,08446 €168,92 €
4 0000,07795 €311,80 €
6 0000,07466 €447,96 €
10 0000,07100 €710,00 €
14 0000,06885 €963,90 €
20 0000,06676 €1 335,20 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40800 €