ECA-1HHG4R7I is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2 575
Unit Price: 0,59000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 778
Unit Price: 0,27000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 293
Unit Price: 0,27000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3 482
Unit Price: 0,25000 €
Datasheet

Similar


Panasonic Industry
In Stock: 828
Unit Price: 0,26000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2 049
Unit Price: 0,25000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1 192
Unit Price: 0,25000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3 710
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1 135
Unit Price: 0,34000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Nichicon
In Stock: 10
Unit Price: 0,05910 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,05542 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1HHG4R7I

DigiKey Part Number
P19528CT-ND - Cut Tape (CT)
P19528TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1HHG4R7I
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1HHG4R7I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
26 mA @ 120 Hz
Ripple Current @ High Frequency
52 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15900 €1,59 €
500,11580 €5,79 €
1000,10190 €10,19 €
5000,07802 €39,01 €
1 0000,07046 €70,46 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,06298 €125,96 €
4 0000,05783 €231,32 €
6 0000,05524 €331,44 €
10 0000,05234 €523,40 €
14 0000,05064 €708,96 €
20 0000,04899 €979,80 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31200 €