2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1EHG222

DigiKey Part Number
P5545-ND
Manufacturer
Manufacturer Product Number
ECA-1EHG222
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1EHG222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.09 A @ 120 Hz
Ripple Current @ High Frequency
1.254 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 028
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,46000 €1,46 €
100,94800 €9,48 €
500,73460 €36,73 €
2000,61125 €122,25 €
6000,54112 €324,67 €
1 0000,51488 €514,88 €
2 6000,47448 €1 233,65 €
5 0000,45222 €2 261,10 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,75200 €