ECA-1CM331BJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1 810
Unit Price: 0,40000 €
Datasheet

Direct


Chemi-Con
In Stock: 178
Unit Price: 0,53000 €
Datasheet

Direct


Nichicon
In Stock: 3 253
Unit Price: 0,30000 €
Datasheet

Direct


Nichicon
In Stock: 9 282
Unit Price: 0,29000 €
Datasheet

Direct


Nichicon
In Stock: 2 853
Unit Price: 0,29000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,11673 €
Datasheet

Upgrade


Nichicon
In Stock: 578
Unit Price: 0,83000 €
Datasheet

Upgrade


Nichicon
In Stock: 1 766
Unit Price: 0,83000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Upgrade


Nichicon
In Stock: 1 735
Unit Price: 0,52000 €
Datasheet

Upgrade


Nichicon
In Stock: 11 552
Unit Price: 0,57000 €
Datasheet

Upgrade


Nichicon
In Stock: 6 798
Unit Price: 0,46000 €
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1CM331

ECA-1CM331BJ

DigiKey Part Number
P10410TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CM331BJ
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
595 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,10063 €201,26 €
Unit Price without VAT:0,10063 €
Unit Price with VAT:0,12076 €