Similar

DZ37068D0L | |
|---|---|
DigiKey Part Number | DZ37068D0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ37068D0L |
Description | DIODE ZENER ARRAY 6.8V SSSMINI3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 150 mW SSSMini3-F2-B |
EDA/CAD Models | DZ37068D0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.8 V | |
Tolerance | - | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SSSMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03226 € | 322,60 € |
| 20 000 | 0,02957 € | 591,40 € |
| 30 000 | 0,02818 € | 845,40 € |
| 50 000 | 0,02662 € | 1 331,00 € |
| 70 000 | 0,02569 € | 1 798,30 € |
| 100 000 | 0,02478 € | 2 478,00 € |
| 250 000 | 0,02422 € | 6 055,00 € |
| Unit Price without VAT: | 0,03226 € |
|---|---|
| Unit Price with VAT: | 0,03871 € |


