Similar
Similar
Similar
Similar

DZ2S240M0L | |
|---|---|
DigiKey Part Number | DZ2S240M0LTR-ND - Tape & Reel (TR) DZ2S240M0LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DZ2S240M0L |
Description | DIODE ZENER 24V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 150 mW ±2.5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S240M0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,02297 € | 206,73 € |
| 15 000 | 0,02143 € | 321,45 € |
| 21 000 | 0,02051 € | 430,71 € |
| 30 000 | 0,01961 € | 588,30 € |
| 75 000 | 0,01761 € | 1 320,75 € |
| 150 000 | 0,01637 € | 2 455,50 € |
| 300 000 | 0,01572 € | 4 716,00 € |
| Unit Price without VAT: | 0,02297 € |
|---|---|
| Unit Price with VAT: | 0,02756 € |




