DZ2J06200L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 58
Unit Price: 0,33000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 692
Unit Price: 0,25000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 140
Unit Price: 0,25000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 142 790
Unit Price: 0,20000 €
Datasheet
Zener Diode 6.2 V 200 mW ±5% Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 200 mW ±5% Surface Mount SMini2-F5-B
9-S-MINI-2P

DZ2J06200L

DigiKey Part Number
DZ2J06200LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J06200L
Description
DIODE ZENER 6.2V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J06200L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07083 €212,49 €
6 0000,06481 €388,86 €
9 0000,06172 €555,48 €
15 0000,05822 €873,30 €
21 0000,05613 €1 178,73 €
30 0000,05410 €1 623,00 €
75 0000,05195 €3 896,25 €
Manufacturers Standard Package
Unit Price without VAT:0,07083 €
Unit Price with VAT:0,08500 €