Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

DRA2523Y0L | |
|---|---|
DigiKey Part Number | DRA2523Y0LTR-ND - Tape & Reel (TR) DRA2523Y0LCT-ND - Cut Tape (CT) DRA2523Y0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA2523Y0L |
Description | TRANS PREBIAS PNP 50V 0.5A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRA2523Y0L Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 100mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 100mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 1µA |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR555E6327HTSA1 | Infineon Technologies | 0 | BCR555E6327HTSA1CT-ND | 0,37000 € | Upgrade |
| BCR555E6433HTMA1 | Infineon Technologies | 0 | BCR555E6433HTMA1TR-ND | 0,06197 € | Upgrade |
| PDTB123TT,215 | Nexperia USA Inc. | 3 000 | 1727-PDTB123TT,215CT-ND | 0,20000 € | Upgrade |
| PDTB123YT,215 | Nexperia USA Inc. | 4 | 1727-1703-1-ND | 0,20000 € | Upgrade |
| DTB123YKT146 | Rohm Semiconductor | 2 362 | DTB123YKT146CT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13642 € | 409,26 € |
| 6 000 | 0,12610 € | 756,60 € |
| 9 000 | 0,12080 € | 1 087,20 € |
| 15 000 | 0,11483 € | 1 722,45 € |
| 21 000 | 0,11431 € | 2 400,51 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |




