DRA2115E0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 6 426
Unit Price: 0,17000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 5 900
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6 000
Unit Price: 0,03899 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 37 286
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 168 000
Unit Price: 0,02628 €
Datasheet

Similar


onsemi
In Stock: 321 000
Unit Price: 0,02550 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA2115E0L

DigiKey Part Number
DRA2115E0LTR-ND - Tape & Reel (TR)
DRA2115E0LCT-ND - Cut Tape (CT)
DRA2115E0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA2115E0L
Description
TRANS PREBIAS PNP 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
EDA/CAD Models
DRA2115E0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
100 kOhms
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05526 €165,78 €
6 0000,05038 €302,28 €
9 0000,04786 €430,74 €
15 0000,04501 €675,15 €
21 0000,04332 €909,72 €
30 0000,04167 €1 250,10 €
75 0000,03835 €2 876,25 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €