Similar

DME205010R | |
|---|---|
DigiKey Part Number | DME205010RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DME205010R |
Description | TRANS NPN/PNP 50V 0.1A MINI6-G4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 100mA 150MHz 300mW Surface Mount Mini6-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DME205010R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 300mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08522 € | 255,66 € |
| 6 000 | 0,07820 € | 469,20 € |
| 9 000 | 0,07459 € | 671,31 € |
| 15 000 | 0,07051 € | 1 057,65 € |
| 21 000 | 0,06809 € | 1 429,89 € |
| 30 000 | 0,06572 € | 1 971,60 € |
| 75 000 | 0,06502 € | 4 876,50 € |
| Unit Price without VAT: | 0,08522 € |
|---|---|
| Unit Price with VAT: | 0,10226 € |



