
CX-411-C05 | |
|---|---|
DigiKey Part Number | CX-411-C05-ND |
Manufacturer | |
Manufacturer Product Number | CX-411-C05 |
Description | SENSOR THROUGH-BEAM 10M NPN |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 32.80' (10m) NPN - Open Collector |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 19.5" (50cm) |
Sensing Distance 32.80' (10m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX-411 | Panasonic Industry | 49 | 1110-2123-ND | 84,48000 € | Direct |


