CM1-P-12V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2 028
Unit Price: 4,71000 €
Datasheet
Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole
CM Series
Relay Basics - Another Teaching Moment | DigiKey Electronics

CM1-P-12V

DigiKey Part Number
255-2734-ND
Manufacturer
Manufacturer Product Number
CM1-P-12V
Description
RELAY AUTOMOTIVE SPDT 35A 12V
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
125 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
35 A
Switching Voltage
14VDC - Nom
Must Operate Voltage
7 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
10 ms
Features
Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
1.5W
Coil Resistance
96 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes