



CB1F-P-24V | |
|---|---|
DigiKey Part Number | 255-3414-ND |
Manufacturer | |
Manufacturer Product Number | CB1F-P-24V |
Description | RELAY AUTOMOTIVE SPDT 20A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Release Voltage 2.4 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Tube | Features Sealed - Flux Protection |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 75 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 1.8W |
Contact Rating (Current) 20 A | Coil Resistance 320 Ohms |
Switching Voltage 28VDC - Nom | Base Product Number |
Must Operate Voltage 14 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 4,88900 € | 48,89 € |
| 25 | 4,66880 € | 116,72 € |
| 50 | 4,50880 € | 225,44 € |
| 100 | 4,35400 € | 435,40 € |
| 250 | 4,15756 € | 1 039,39 € |
| 500 | 4,01470 € | 2 007,35 € |
| 1 000 | 3,87670 € | 3 876,70 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,58800 € |

