30 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
AYF533035A
AYF533035A

AYF533035A

DigiKey Part Number
255-5679-ND
Manufacturer
Manufacturer Product Number
AYF533035A
Description
CONN FFC FPC 30POS 0.5MM R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock, Backlock
Manufacturer
Panasonic Electric Works
Cable End Type
Tapered
Series
Contact Material
Copper Alloy
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Actuator Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
30
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A per Contact
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AYF533035Panasonic Industry16 523255-3482-1-ND1,78000 €Parametric Equivalent
In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,51200 €15,12 €
251,41720 €35,43 €
501,34940 €67,47 €
1001,28500 €128,50 €
2501,20452 €301,13 €
5001,14700 €573,50 €
1 0001,09227 €1 092,27 €
2 5001,02392 €2 559,80 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,13600 €