Image for AXW31614A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXW31614A

DigiKey Part Number
AXW31614A-ND
Manufacturer
Manufacturer Product Number
AXW31614A
Description
CONN SOCKET HSG 16POS 2.54MM
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Socket Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.