Similar

AXW3101921A | |
|---|---|
DigiKey Part Number | AXW3101921A-ND |
Manufacturer | |
Manufacturer Product Number | AXW3101921A |
Description | CONN SOCKET 10POS CRIMP 22-24AWG |
Customer Reference | |
Detailed Description | 10 Position Rectangular Socket Connector Crimp Gold 22-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |


