
AXK840145WG | |
|---|---|
DigiKey Part Number | 255-2527-2-ND - Tape & Reel (TR) 255-2527-1-ND - Cut Tape (CT) 255-2527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK840145WG |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK840145WG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm | |
Height Above Board | 0.052" (1.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,35900 € | 13,59 € |
| 25 | 1,27400 € | 31,85 € |
| 50 | 1,21300 € | 60,65 € |
| 100 | 1,15510 € | 115,51 € |
| 250 | 1,08272 € | 270,68 € |
| 500 | 1,03100 € | 515,50 € |
| 1 000 | 0,98180 € | 981,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90860 € | 2 725,80 € |
| 6 000 | 0,86527 € | 5 191,62 € |
| 9 000 | 0,84090 € | 7 568,10 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,92000 € |




