AXK800145WA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 5 616
Unit Price: 6,24000 €
Datasheet
Image for AXK800145WA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK800145WA

DigiKey Part Number
255-5601-ND
Manufacturer
Manufacturer Product Number
AXK800145WA
Description
CONN HDR 100POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
100
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm, 2mm, 2.5mm
Height Above Board
0.052" (1.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5002,10116 €1 050,58 €
Manufacturers Standard Package
Unit Price without VAT:2,10116 €
Unit Price with VAT:2,52139 €