AXK780117G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 3,61208 €
Datasheet
Image for AXK780117G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK780117G

DigiKey Part Number
AXK780117G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXK780117G
Description
CONN SOCKET 80POS SMD GOLD
Customer Reference
Detailed Description
80 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Socket, Center Strip, Outer Edge Contacts
Number of Positions
80
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm
Height Above Board
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes