
AXK740447G | |
|---|---|
DigiKey Part Number | AXK740447G-ND |
Manufacturer | |
Manufacturer Product Number | AXK740447G |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Center Strip, Outer Edge Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.117" (2.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,19922 € | 4 398,44 € |
| Unit Price without VAT: | 2,19922 € |
|---|---|
| Unit Price with VAT: | 2,63906 € |




