
AXK714137G | |
|---|---|
cms-digikey-product-number | AXK714137G-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | AXK714137G |
cms-description | CONN SOCKET 14POS SMD GOLD |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 14 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
cms-category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Socket, Center Strip, Outer Edge Contacts | Height Above Board 0.059" (1.50mm) |
Number of Positions 14 | Base Product Number |
Pitch 0.016" (0.40mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3 000 | 0,89002 € | 2 670,06 € |
| Unit Price without VAT: | 0,89002 € |
|---|---|
| Unit Price with VAT: | 1,06802 € |


