
AXK5F24547YG | |
|---|---|
DigiKey Part Number | 255-2569-2-ND - Tape & Reel (TR) 255-2569-1-ND - Cut Tape (CT) 255-2569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5F24547YG |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 2mm, 2.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.073" (1.85mm) |
Number of Positions 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15400 € | 11,54 € |
| 25 | 1,08160 € | 27,04 € |
| 50 | 1,03000 € | 51,50 € |
| 100 | 0,98060 € | 98,06 € |
| 250 | 0,91920 € | 229,80 € |
| 500 | 0,87530 € | 437,65 € |
| 1 000 | 0,83351 € | 833,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,79374 € | 1 587,48 € |
| 4 000 | 0,75588 € | 3 023,52 € |
| 6 000 | 0,73458 € | 4 407,48 € |
| 10 000 | 0,70861 € | 7 086,10 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,63200 € |



