
AXF5A4412 | |
|---|---|
DigiKey Part Number | AXF5A4412-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF5A4412 |
Description | CONN SOCKET 44POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 44 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,88198 € | 4 409,90 € |
| Unit Price without VAT: | 0,88198 € |
|---|---|
| Unit Price with VAT: | 1,05838 € |


